- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048ECH144T-I/PH
Microchip Technology
PIC32MZ2048ECH144T-I/PH
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MZ2048ECH144T-I/PH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
900 |
-
-
End of Life: Final orders must be placed by 01/29/2027