Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECH144-I/PH

PIC 32MZ microcontroller - MCU 32 bit - 2.2 V to 3.6 V - Pins: 144 - Package type: TQFP 144 – Speed 200 MHz – Flash 2048 KB – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 32MZ microcontroller - MCU 32 bit - 2.2 V to 3.6 V - Pins: 144 - Package type: TQFP 144 – Speed 200 MHz – Flash 2048 KB – SRAM 512 Kbytes - Boot flash memory 160 KB - I/O: 120 – A/D: 10 bit with 48 channels – 09 Timers – 06 x UART – 06 x SPI – 05 x I2
Search Keywords: PIC32MZ2048ECH144IPH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048ECH144-I/PH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Operating Temperature: -40 to 85 °C
RAM Size: 512 KB
Number of Programmable I/Os: 120
ADC Channels: 48
Operating Supply Voltage: 3.3 V
Program Memory Size: 2 MB
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECH144-I/PH discontinued?
Yes, PIC32MZ2048ECH144-I/PH from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2048ECH144-I/PH?
The recommended replacement for PIC32MZ2048ECH144-I/PH is PIC32MZ2048EFH144-I/PH from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048ECH144-I/PH RoHS compliant?
Yes, PIC32MZ2048ECH144-I/PH is RoHS compliant.
What is the lead time for PIC32MZ2048ECH144-I/PH?
The standard lead time for PIC32MZ2048ECH144-I/PH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 334
Can Ship immediately
Manufacturer Stock:
148 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.8067
10
$21.7522
23
$21.6978
45
$16.6350
68
$15.4118
90 +
$15.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!