Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECH100-I/PT

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MZ2048ECH100IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048ECH100-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Operating Supply Voltage:
    3.3 V
  • Program Memory Type:
    Flash
  • ADC Channels:
    40
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 KB
  • Program Memory Size:
    2 MB
  • Number of Programmable I/Os:
    78
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECH100-I/PT discontinued?
Yes, PIC32MZ2048ECH100-I/PT from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2048ECH100-I/PT?
The recommended replacement for PIC32MZ2048ECH100-I/PT is PIC32MZ2048EFH100-I/PT from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048ECH100-I/PT RoHS compliant?
Yes, PIC32MZ2048ECH100-I/PT is RoHS compliant.
What is the lead time for PIC32MZ2048ECH100-I/PT?
The standard lead time for PIC32MZ2048ECH100-I/PT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
30
$25.81
60
$15.88
90
$12.57
119 +
$12.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!