- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ2048ECH064-I/MR
PIC32MZ2048ECH064-I/MR
Microchip Technology
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC32MZ2048ECH064IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ2048ECH064-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Number of Programmable I/Os:46
-
ADC Channels:24
-
Operating Supply Voltage:3.3 V
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
RAM Size:512 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2 MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
20
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
20
$19.20
40
$14.40
60
$13.44
80 +
$13.17
Click for Quote
Log in
to unlock special pricing