Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECG144-I/PL

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin LQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 144-Pin LQFP Tray
Search Keywords: PIC32MZ2048ECG144IPL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048ECG144-I/PL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
ADC Resolution: 12 bit
Number of Programmable I/Os: 120
Program Memory Type: Flash
RAM Size: 512 KB
ADC Channels: 48
Operating Temperature: -40 to 85 °C
Operating Supply Voltage: 3.3 V
Program Memory Size: 2 MB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECG144-I/PL discontinued?
Yes, PIC32MZ2048ECG144-I/PL from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2048ECG144-I/PL?
The recommended replacement for PIC32MZ2048ECG144-I/PL is PIC32MZ2048EFG144-I/PL from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048ECG144-I/PL RoHS compliant?
Yes, PIC32MZ2048ECG144-I/PL is RoHS compliant.
What is the lead time for PIC32MZ2048ECG144-I/PL?
The standard lead time for PIC32MZ2048ECG144-I/PL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.95
10
$12.69
25
$12.54
60
$12.39
120
$12.17
300
$12.14
540 +
$12.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!