Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ2048ECG064-I/PT

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/29/2027
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MZ2048ECG064IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ2048ECG064-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 46
ADC Resolution: 12 bit
Operating Supply Voltage: 3.3 V
Program Memory Size: 2 MB
RAM Size: 512 KB
ADC Channels: 24
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ2048ECG064-I/PT discontinued?
Yes, PIC32MZ2048ECG064-I/PT from Microchip Technology is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PIC32MZ2048ECG064-I/PT?
The recommended replacement for PIC32MZ2048ECG064-I/PT is PIC32MZ2048EFG064-I/PT from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ2048ECG064-I/PT RoHS compliant?
Yes, PIC32MZ2048ECG064-I/PT is RoHS compliant.
What is the lead time for PIC32MZ2048ECG064-I/PT?
The standard lead time for PIC32MZ2048ECG064-I/PT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/29/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$24.2580
80
$14.9280
120
$11.8180
160 +
$11.5816
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!