Available Replacements
Alternative Packaging
PIC32MZ2048ECG064T-I/MR
PIC32MZ2048ECG064T-I/MR

Microchip Technology

In Stock: 0

Minimum Order: 825

VIEW PRODUCT
Image is representational - see mfr. specs

PIC32MZ2048ECG064-I/MR

Microchip Technology

Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC32MZ2048ECG064IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048ECG064-I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Operating Supply Voltage:
    3.3 V
  • Number of Programmable I/Os:
    46
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    2 MB
  • ADC Channels:
    24
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
MOQ for out of Stock Qty:
20
6 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.79
20
$18.90
40
$14.18
60
$13.23
80 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!