- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ1064DAH169T-I/6J
Microchip Technology
PIC32MZ1064DAH169T-I/6J
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640K x 8 RAM - 1.7 to 3.6V - ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MZ1064DAH169T-I/6J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.c |
Reel Pack:
|
1500 |
-
-
End of Life: Final orders must be placed by 01/29/2027