Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ1024EFM144-I/PH

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)1024Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ1024EFM144IPH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MZ1024EFM144-I/PH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Size: 1 MB
Number of Programmable I/Os: 120
Operating Supply Voltage: 3.3 V
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
ADC Channels: 48
ADC Resolution: 12 bit
RAM Size: 512 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ1024EFM144-I/PH RoHS compliant?
Yes, PIC32MZ1024EFM144-I/PH is RoHS compliant.
What is the lead time for PIC32MZ1024EFM144-I/PH?
The standard lead time for PIC32MZ1024EFM144-I/PH is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
34 Weeks can ship 6/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
23
$19.74
45
$15.13
68
$14.02
90 +
$13.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!