- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ1024EFG144-I/PLG22
Microchip Technology
PIC32MZ1024EFG144-I/PLG22
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Tray
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Tray
Search Keywords: PIC32MZ1024EFG144IPLG22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MZ1024EFG144-I/PLG22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
1 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 12012287 |
| Program Memory Type: | Flash12296 |
| RAM Size: | 25612297KB |
| ADC Channels: | 4812263 |
| Operating Supply Voltage: | 3.3 V |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 112295MB |
Product Guides
+
Frequently Asked Questions
Is PIC32MZ1024EFG144-I/PLG22 RoHS compliant?
Yes, PIC32MZ1024EFG144-I/PLG22 is RoHS compliant.
What is the lead time for PIC32MZ1024EFG144-I/PLG22?
The standard lead time for PIC32MZ1024EFG144-I/PLG22 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
380
can ship
7 Weeks
can ship
12/28/26