Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ1024EFG144-I/PH

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ1024EFG144IPH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ1024EFG144-I/PH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Operating Supply Voltage:
    3.3 V
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    1 MB
  • ADC Channels:
    48
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    120
  • RAM Size:
    256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces PIC32MZ1024EFG144-I/PH?
The recommended replacement for PIC32MZ1024EFG144-I/PH is PIC32MZ1024ECG144-I/PH from Microchip Technology, available from OnlineComponents.com.
Is PIC32MZ1024EFG144-I/PH RoHS compliant?
Yes, PIC32MZ1024EFG144-I/PH is RoHS compliant.
What is the lead time for PIC32MZ1024EFG144-I/PH?
The standard lead time for PIC32MZ1024EFG144-I/PH is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Ships today, if you order in
Manufacturer Stock:
390 can ship
Minimum Order Quantity:
5
30 Weeks can ship 4/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.66
25
$11.11
90
$10.78
180
$10.65
270
$10.63
540
$10.60
1,080 +
$10.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!