- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ1024EFG064-I/PT
Microchip Technology
PIC32MZ1024EFG064-I/PT
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MZ1024EFG064-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 12 bit |
| Program Memory Size: | 1 MB |
| ADC Channels: | 24 |
| RAM Size: | 512 KB |
| Number of Programmable I/Os: | 46 |
| Operating Supply Voltage: | 3.3 V |