Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MZ1024EFE064-E/PT

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (no CAN, no Crypto)1024Kb Flash - 200MHz - 64-lead TQFP - -40°C to +125°C
Search Keywords: PIC32MZ1024EFE064EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ1024EFE064-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Number of Programmable I/Os:
    46
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • Operating Supply Voltage:
    3.3 V
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    1 MB
  • ADC Channels:
    24
  • RAM Size:
    256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MZ1024EFE064-E/PT RoHS compliant?
Yes, PIC32MZ1024EFE064-E/PT is RoHS compliant.
What is the lead time for PIC32MZ1024EFE064-E/PT?
The standard lead time for PIC32MZ1024EFE064-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 915
Can Ship immediately
Manufacturer Stock:
1,490 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.65
10
$12.62
25
$11.48
40
$11.45
80
$10.85
120
$10.26
160 +
$10.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!