- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MZ0512EFK100-I/PT
PIC32MZ0512EFK100-I/PT
Microchip Technology
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 100-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ0512EFK100IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MZ0512EFK100-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:5A992.c
-
Supplier Standard Pack:
119 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Operating Supply Voltage:3.3 V
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:78
-
ADC Channels:40
-
Program Memory Size:512 KB
-
RAM Size:128 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
30
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$16.731
30
$15.210
60
$11.410
90
$10.650
119 +
$10.440
Click for Quote
Log in
to unlock special pricing
Alternative Packaging