Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX795F512L-80V/PT

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX795F512L80VPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX795F512L-80V/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Program Memory Size:
    512 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    128 KB
  • Number of Programmable I/Os:
    85
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PIC32MX795F512L-80V/PT RoHS compliant?
Yes, PIC32MX795F512L-80V/PT is RoHS compliant.
What is the lead time for PIC32MX795F512L-80V/PT?
The standard lead time for PIC32MX795F512L-80V/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,760
Ships today, if you order in
Manufacturer Stock:
914 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
4 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.36
10
$12.78
30
$12.11
60
$11.99
90
$11.42
119 +
$10.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!