Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX775F512L-80I/PT

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX775F512L80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX775F512L-80I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Number of Programmable I/Os: 85
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 64 KB
Program Memory Size: 512 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC32MX775F512L-80I/PT RoHS compliant?
Yes, PIC32MX775F512L-80I/PT is RoHS compliant.
What is the lead time for PIC32MX775F512L-80I/PT?
The standard lead time for PIC32MX775F512L-80I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.09
10
$15.05
30
$15.01
60
$11.26
90
$10.51
119 +
$10.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!