Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX775F512H-80I/PT

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX775F512H80IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX775F512H-80I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    53
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    512 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX775F512H-80I/PT RoHS compliant?
Yes, PIC32MX775F512H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX775F512H-80I/PT?
The standard lead time for PIC32MX775F512H-80I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
5 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.94
10
$10.92
25
$9.92
40
$9.90
80
$9.37
120
$8.92
160 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!