Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX775F256H-80I/PT

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX775F256H80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX775F256H-80I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 256 KB
Number of Programmable I/Os: 53
RAM Size: 64 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX775F256H-80I/PT RoHS compliant?
Yes, PIC32MX775F256H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX775F256H-80I/PT?
The standard lead time for PIC32MX775F256H-80I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.73
25
$7.37
50
$7.28
160
$7.07
320
$7.05
640
$7.03
1,120 +
$7.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!