Available Replacements
Alternative Packaging
PIC32MX695F512LT-80V/PT
PIC32MX695F512LT-80V/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

PIC32MX695F512L-80V/PT

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX695F512L80VPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX695F512L-80V/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Number of Programmable I/Os:
    85
  • Program Memory Size:
    512 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 105 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    128 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.48
10
$16.44
30
$16.40
60
$12.30
90
$11.48
119 +
$11.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!