- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX695F512L-80I/PF
Microchip Technology
PIC32MX695F512L-80I/PF
PIC 32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 80 MHz – Flash 512 KB – SR ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX695F512L-80I/PF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Program Memory Size: | 512 KB |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 128 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 85 |
| Program Memory Type: | Flash |