- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX695F512H-80V/PT
PIC32MX695F512H-80V/PT
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX695F512H80VPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX695F512H-80V/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:53
-
Program Memory Type:Flash
-
RAM Size:128 KB
-
Program Memory Size:512 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$21.934
40
$19.940
80
$12.270
120
$9.720
160 +
$9.520
Click for Quote
Log in
to unlock special pricing
Alternative Packaging