Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX695F512H-80I/PT

MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 64-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 64-Pin.
Search Keywords: PIC32MX695F512H80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX695F512H-80I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 538877
RAM Size: 1288886KB
Program Memory Type: Flash8885
Program Memory Size: 5128884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC32MX695F512H-80I/PT RoHS compliant?
Yes, PIC32MX695F512H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX695F512H-80I/PT?
The standard lead time for PIC32MX695F512H-80I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.42
25
$10.36
50
$9.77
160
$9.28
320
$9.25
640
$9.23
1,120 +
$9.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!