Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX675F512H-80I/PT

PIC 32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80 MHz – Flash 512 KB – SRAM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80 MHz – Flash 512 KB – SRAM 64 Kbytes - I/O: 51 – A/D: 10 bit with 16 channels – 05 Timers – 06 x UART – 03 x SPI – 04 x I2C – 360.6 mg – SMD/SMT - ICSP – S
Search Keywords: PIC32MX675F512H80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX675F512H-80I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 53
RAM Size: 64 KB
ADC Resolution: 10 bit
Program Memory Size: 512 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX675F512H-80I/PT RoHS compliant?
Yes, PIC32MX675F512H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX675F512H-80I/PT?
The standard lead time for PIC32MX675F512H-80I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.55
10
$10.53
25
$9.67
40
$9.58
80
$9.05
120
$8.56
160 +
$8.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!