- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX575F512H-80V/PT
Microchip Technology
PIC32MX575F512H-80V/PT
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX575F512H-80V/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Program Memory Type:Flash
-
RAM Size:64 KB
-
Number of Programmable I/Os:53
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:512 KB