- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX575F256HT-80I/MR
PIC32MX575F256HT-80I/MR
Microchip Technology
32 Bit MCU 256KB Flash 64KB RAM 80 MHz 64 Pin USB 1 CAN
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU 256KB Flash 64KB RAM 80 MHz 64 Pin USB 1 CAN
Search Keywords: PIC32MX575F256HT80IMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX575F256HT-80I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$24.717
825
$22.470
1,650
$11.480
2,475
$7.810
3,300 +
$7.660
Click for Quote
Log in
to unlock special pricing