- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX570F512L-50I/PT
Microchip Technology
PIC32MX570F512L-50I/PT
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN
Search Keywords: PIC32MX570F512L50IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX570F512L-50I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
119 |
Product Guides
+
Frequently Asked Questions
Is PIC32MX570F512L-50I/PT RoHS compliant?
Yes, PIC32MX570F512L-50I/PT is RoHS compliant.
What is the lead time for PIC32MX570F512L-50I/PT?
The standard lead time for PIC32MX570F512L-50I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$10.77
60
$8.08
90
$7.54
119 +
$7.39
Click for Quote
Log in
to unlock special pricing