- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX570F512H-I/PT
Microchip Technology
PIC32MX570F512H-I/PT
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX570F512HIPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX570F512H-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| RAM Size: | 64 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 512 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 49 |
| ADC Resolution: | 10 bit |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC32MX570F512H-I/PT RoHS compliant?
Yes, PIC32MX570F512H-I/PT is RoHS compliant.
What is the lead time for PIC32MX570F512H-I/PT?
The standard lead time for PIC32MX570F512H-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
560
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$9.17
10
$9.15
25
$9.12
40
$9.10
80
$6.83
120
$6.37
160 +
$6.24
Click for Quote
Log in
to unlock special pricing