- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX550F256L-I/PT
Microchip Technology
PIC32MX550F256L-I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX550F256LIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX550F256L-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
119 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:32 KB
-
Number of Programmable I/Os:81
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC32MX550F256L-I/PT RoHS compliant?
Yes, PIC32MX550F256L-I/PT is RoHS compliant.
What is the lead time for PIC32MX550F256L-I/PT?
The standard lead time for PIC32MX550F256L-I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.55
119
$4.40
357
$4.28
595
$4.27
1,071
$4.26
2,618
$4.23
5,117 +
$4.22
Click for Quote
Log in
to unlock special pricing