- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX550F256H-I/PT
Microchip Technology
PIC32MX550F256H-I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX550F256HIPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX550F256H-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| Program Memory Size: | 256 KB |
| ADC Resolution: | 10 bit |
| Number of Programmable I/Os: | 49 |
| RAM Size: | 32 KB |
Product Guides
+
Frequently Asked Questions
Is PIC32MX550F256H-I/PT RoHS compliant?
Yes, PIC32MX550F256H-I/PT is RoHS compliant.
What is the lead time for PIC32MX550F256H-I/PT?
The standard lead time for PIC32MX550F256H-I/PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Manufacturer Stock:
329
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$5.55
10
$5.36
25
$4.90
40
$4.88
80
$4.62
120
$4.34
160 +
$4.33
Click for Quote
Log in
to unlock special pricing