- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX550F256H-50I/PT
Microchip Technology
PIC32MX550F256H-50I/PT
32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 64Pin, USB, CAN, 3
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 64Pin, USB, CAN, 3
Search Keywords: PIC32MX550F256H50IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX550F256H-50I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
Product Guides
+
Frequently Asked Questions
Is PIC32MX550F256H-50I/PT RoHS compliant?
Yes, PIC32MX550F256H-50I/PT is RoHS compliant.
What is the lead time for PIC32MX550F256H-50I/PT?
The standard lead time for PIC32MX550F256H-50I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
40
$7.40
80
$5.55
120
$5.18
160 +
$5.08
Click for Quote
Log in
to unlock special pricing