Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX534F064H-I/PT

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80 MHz – Flash 64 KB – SR ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 80 MHz – Flash 64 KB – SRAM 128 Kbytes - I/O: 53 – A/D: 10 bit with 16 channels – 05 Timers – 06 x UART – 03 x SPI – 04 x I2C – 360.6 mg – SMD/SMT - ICSP
Search Keywords: PIC32MX534F064HIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX534F064H-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    53
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX534F064H-I/PT RoHS compliant?
Yes, PIC32MX534F064H-I/PT is RoHS compliant.
What is the lead time for PIC32MX534F064H-I/PT?
The standard lead time for PIC32MX534F064H-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.13
10
$7.12
25
$7.10
40
$7.08
80
$5.31
120
$4.96
160 +
$4.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!