- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX530F128L-I/PF
Microchip Technology
PIC32MX530F128L-I/PF
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX530F128LIPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX530F128L-I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
90 -
Program Memory Size:128 KB
-
Number of Programmable I/Os:81
-
RAM Size:16 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC32MX530F128L-I/PF RoHS compliant?
Yes, PIC32MX530F128L-I/PF is RoHS compliant.
What is the lead time for PIC32MX530F128L-I/PF?
The standard lead time for PIC32MX530F128L-I/PF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$4.67
25
$4.54
90
$4.39
180
$4.37
270
$4.27
540
$4.26
1,080
$4.24
2,520 +
$4.23
Click for Quote
Log in
to unlock special pricing