- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX530F128H-I/MR
Microchip Technology
PIC32MX530F128H-I/MR
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
Search Keywords: PIC32MX530F128HIMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX530F128H-I/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
40 -
Number of Programmable I/Os:49
-
Program Memory Size:128 KB
-
Program Memory Type:Flash
-
RAM Size:16 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC32MX530F128H-I/MR RoHS compliant?
Yes, PIC32MX530F128H-I/MR is RoHS compliant.
What is the lead time for PIC32MX530F128H-I/MR?
The standard lead time for PIC32MX530F128H-I/MR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,800
can ship
MOQ for out of Stock Qty:
50
13 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$5.90
100
$4.42
150
$4.13
200 +
$4.05
Click for Quote
Log in
to unlock special pricing