- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX470F512L-120/PF
PIC32MX470F512L-120/PF
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX470F512L120PF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX470F512L-120/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
RAM Size:128 KB
-
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:83
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$7.84
25
$7.47
90
$7.29
180
$7.16
270
$7.15
540
$7.13
1,080 +
$7.11
Click for Quote
Log in
to unlock special pricing
Alternative Packaging