Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX470F512H-120/PT

MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX470F512H120PT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX470F512H-120/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 49
ADC Resolution: 10 bit
Program Memory Size: 512 KB
Operating Temperature: 0 to 70 °C
RAM Size: 128 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX470F512H-120/PT RoHS compliant?
Yes, PIC32MX470F512H-120/PT is RoHS compliant.
What is the lead time for PIC32MX470F512H-120/PT?
The standard lead time for PIC32MX470F512H-120/PT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Manufacturer Stock:
160 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.26
10
$11.24
25
$11.21
40
$11.18
80
$8.38
120
$7.83
160 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!