- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX440F256H-80I/PT
Microchip Technology
PIC32MX440F256H-80I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX440F256H-80I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:32 KB
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:51