Available Replacements
Alternative Packaging
PIC32MX370F512HT-I/PT
PIC32MX370F512HT-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX370F512H-I/PT

PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 512 KB – ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 53 – A/D: 10 bit with 28 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICSP
Search Keywords: PIC32MX370F512HIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX370F512H-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    53
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 KB
  • Program Memory Size:
    512 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX370F512H-I/PT RoHS compliant?
Yes, PIC32MX370F512H-I/PT is RoHS compliant.
What is the lead time for PIC32MX370F512H-I/PT?
The standard lead time for PIC32MX370F512H-I/PT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.35
25
$7.37
50
$6.96
160
$6.55
320
$6.53
640
$6.51
1,120 +
$6.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!