- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX350F256H-I/PT
PIC32MX350F256H-I/PT
Microchip Technology
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 256 KB – ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 256 KB – SRAM 64 Kbytes - I/O: 53 – A/D: 10 bit with 28 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 360,600 mg – SMD/SMT - IC
Search Keywords: PIC32MX350F256HIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX350F256H-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:53
-
Program Memory Size:256 KB
-
RAM Size:64 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
MOQ for out of Stock Qty:
40
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$8.36
80
$6.27
120
$5.85
160 +
$5.73
Click for Quote
Log in
to unlock special pricing