Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX350F128H-I/PT

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX350F128HIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX350F128H-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 128 KB
Program Memory Type: Flash
Number of Programmable I/Os: 53
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX350F128H-I/PT RoHS compliant?
Yes, PIC32MX350F128H-I/PT is RoHS compliant.
What is the lead time for PIC32MX350F128H-I/PT?
The standard lead time for PIC32MX350F128H-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
Manufacturer Stock:
4,715 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.71
10
$6.69
25
$6.68
40
$6.66
80
$5.00
120
$4.66
160 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!