Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX340F256H-80I/PT

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX340F256H80IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX340F256H-80I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 256 KB
RAM Size: 32 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 53
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX340F256H-80I/PT RoHS compliant?
Yes, PIC32MX340F256H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX340F256H-80I/PT?
The standard lead time for PIC32MX340F256H-80I/PT is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.63
50
$6.26
160
$5.90
320
$5.87
640
$5.86
1,120
$5.84
2,560 +
$5.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!