- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX340F128L-80V/PT
PIC32MX340F128L-80V/PT
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Search Keywords: PIC32MX340F128L80VPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX340F128L-80V/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Size:128 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:85
-
Operating Temperature:-40 to 105 °C
-
RAM Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$10.45
60
$7.84
90
$7.32
119 +
$7.17
Click for Quote
Log in
to unlock special pricing