Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX340F128H-80I/PT

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX340F128H80IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX340F128H-80I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    160
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    53
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC32MX340F128H-80I/PT RoHS compliant?
Yes, PIC32MX340F128H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX340F128H-80I/PT?
The standard lead time for PIC32MX340F128H-80I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.05
10
$9.03
25
$9.00
40
$8.98
80
$6.74
120
$6.29
160 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!