Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX320F128H-80I/PT

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX320F128H80IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX320F128H-80I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    16 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    53
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX320F128H-80I/PT RoHS compliant?
Yes, PIC32MX320F128H-80I/PT is RoHS compliant.
What is the lead time for PIC32MX320F128H-80I/PT?
The standard lead time for PIC32MX320F128H-80I/PT is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.88
50
$4.87
160
$4.76
320
$4.65
640
$4.64
1,120
$4.63
2,560 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!