- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX270F256D-50I/ML
PIC32MX270F256D-50I/ML
Microchip Technology
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Search Keywords: PIC32MX270F256D50IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX270F256D-50I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Type:Flash
-
Number of Programmable I/Os:34
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:64 KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1,075
can ship
MOQ for out of Stock Qty:
34
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
34
$7.72
68
$5.79
102
$5.41
135 +
$5.30
Click for Quote
Log in
to unlock special pricing