- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX270F256B-I/SP
Microchip Technology
PIC32MX270F256B-I/SP
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Search Keywords: PIC32MX270F256BISP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC32MX270F256B-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| Number of Programmable I/Os: | 21 |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| RAM Size: | 64 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 256 KB |
Product Guides
+
Frequently Asked Questions
Is PIC32MX270F256B-I/SP RoHS compliant?
Yes, PIC32MX270F256B-I/SP is RoHS compliant.
What is the lead time for PIC32MX270F256B-I/SP?
The standard lead time for PIC32MX270F256B-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,177
can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
15
$4.92
60
$4.78
105
$4.59
255
$4.47
510
$4.31
1,005
$4.30
2,505
$4.26
5,010 +
$4.20
Click for Quote
Log in
to unlock special pricing