Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX270F256B-I/ML

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX270F256BIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX270F256B-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    61
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    64 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    21
  • Program Memory Type:
    Flash
  • Program Memory Size:
    256 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX270F256B-I/ML RoHS compliant?
Yes, PIC32MX270F256B-I/ML is RoHS compliant.
What is the lead time for PIC32MX270F256B-I/ML?
The standard lead time for PIC32MX270F256B-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
6 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.71
10
$6.70
25
$6.68
46
$6.66
92
$5.00
138
$4.66
183 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!