Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX250F128D-I/ML

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Search Keywords: PIC32MX250F128DIML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX250F128D-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Program Memory Size: 128 KB
Program Memory Type: Flash
Number of Programmable I/Os: 33
RAM Size: 32 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX250F128D-I/ML RoHS compliant?
Yes, PIC32MX250F128D-I/ML is RoHS compliant.
What is the lead time for PIC32MX250F128D-I/ML?
The standard lead time for PIC32MX250F128D-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540 can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$6.88
90
$5.16
135
$4.82
180 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!