Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC32MX250F128B-I/SS

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX250F128BISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC32MX250F128B-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 19
Program Memory Size: 128 KB
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC32MX250F128B-I/SS RoHS compliant?
Yes, PIC32MX250F128B-I/SS is RoHS compliant.
What is the lead time for PIC32MX250F128B-I/SS?
The standard lead time for PIC32MX250F128B-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 376
Ships today, if you order in
Manufacturer Stock:
2,134 can ship
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$4.41
94
$3.96
141
$3.92
282
$3.91
517
$3.90
1,034
$3.89
2,538
$3.88
5,029 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!