- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX250F128B-50I/SS
Microchip Technology
PIC32MX250F128B-50I/SS
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC32MX250F128B50ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX250F128B-50I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
Program Memory Type:Flash
-
RAM Size:32 KB
-
Program Memory Size:128 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:19
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC32MX250F128B-50I/SS RoHS compliant?
Yes, PIC32MX250F128B-50I/SS is RoHS compliant.
What is the lead time for PIC32MX250F128B-50I/SS?
The standard lead time for PIC32MX250F128B-50I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
94
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
47
$6.62
94
$4.96
141
$4.63
188 +
$4.54
Click for Quote
Log in
to unlock special pricing