- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC32MX230F064B-I/ML
Microchip Technology
PIC32MX230F064B-I/ML
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Search Keywords: PIC32MX230F064BIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC32MX230F064B-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
61 -
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:32 KB
-
Number of Programmable I/Os:19
Product Guides
+
Frequently Asked Questions
Is PIC32MX230F064B-I/ML RoHS compliant?
Yes, PIC32MX230F064B-I/ML is RoHS compliant.
What is the lead time for PIC32MX230F064B-I/ML?
The standard lead time for PIC32MX230F064B-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
61
Order Increment:
61
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
61
$4.88
122
$3.66
183
$3.42
244 +
$3.35
Click for Quote
Log in
to unlock special pricing